Print Page
SJ-3560 CLEAR 3/4X 50 YD
Hook & Loop Fastener, Dual Lock™ Reclosable, 0.75 ", 19.1 mm, Transparent, PP (Polypropylene)
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ-3560 CLEAR 3/4X 50 YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12T1227
Product RangeDual Lock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 2+ | $533.670 |
| 6+ | $515.730 |
| 10+ | $497.070 |
| 20+ | $467.400 |
| 50+ | $445.690 |
Price for:Each
Minimum: 2
Multiple: 2
$1,067.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-3560 CLEAR 3/4X 50 YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12T1227
Product RangeDual Lock Series
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourTransparent
Fastener MaterialPP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length45.72m
Product RangeDual Lock Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.75"
Fastener Colour
Transparent
Cable Bundle Diameter Max
-
Roll Length
45.72m
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
-
Fastener Width - Metric
19.1mm
Fastener Material
PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
Dual Lock Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
