Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ-3540 (BLACK) 2Copy
Newark Part No.81H1595
Product RangeScotchmate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $959.780 |
| 3+ | $909.270 |
| 5+ | $858.750 |
| 10+ | $808.240 |
| 20+ | $757.720 |
Price for:Each
Minimum: 1
Multiple: 1
$959.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-3540 (BLACK) 2Copy
Newark Part No.81H1595
Product RangeScotchmate Series
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial2"
Fastener Width - Metric50.8mm
Fastener ColourBlack
Fastener MaterialPP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length45.72m
Product RangeScotchmate Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
2"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
45.72m
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
-
Fastener Width - Metric
50.8mm
Fastener Material
PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
