New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Personal Protection & Safety
                                                                                                    4. Eye Protection
                                                                                                    5. Safety Glasses / Goggles
                                                                                                    6. Safety Glasses
                                                                                                    Print Page

                                                                                                    SF203AF

                                                                                                    Glasses, Protective / Safety, Anti Fog, Polycarbonate, Amber, SF203 Series

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M SF203AF
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoSF203AF
                                                                                                    Newark Part No.86W0079
                                                                                                    Product RangeSF203 Series
                                                                                                    Also Known AsGTIN UPC EAN: 10078371657199 70071647674
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 20
                                                                                                    Multiple: 20
                                                                                                    $70.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoSF203AF
                                                                                                    Newark Part No.86W0079
                                                                                                    Product RangeSF203 Series
                                                                                                    Also Known AsGTIN UPC EAN: 10078371657199 70071647674
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Eyeglass TypeProtective / Safety
                                                                                                    Lens StyleAnti Fog, Polycarbonate
                                                                                                    Eyeglass Lens ColorAmber
                                                                                                    Frame ColourAmber
                                                                                                    Safety Category-
                                                                                                    Product RangeSF203 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Get a wide field of vision with the wraparound, lightweight and self-adjusting 3M™ SecureFit™ Safety Glasses, SF203AS/AF-EU. These safety glasses weigh just 18g and offer a comfortable fit. They feature 3M™ Pressure Diffusion Temple Technology that allows the temple touchpoints to naturally adjust to an individual’s head size. The amber, anti-scratch and anti-fog lens adds durability and helps improve vision. Wide flexible temple arms over the ears provide solid side protection and work well with ear muffs. The wraparound design gives the user a wide field of vision and helps to reduce slippage from head movements.

                                                                                                    • Self-adjusting to fit a wide range of head sizes
                                                                                                    • Diffuses pressure over the ear with 3M™ Pressure Diffusion Temple Technology for a secure and comfortable fit
                                                                                                    • Anti-scratch and anti-fog coating provides increased durability and helps improve vision
                                                                                                    • Lightweight for increased comfort
                                                                                                    • Flat and flexible temples combine easily with earmuffs
                                                                                                    • Wraparound design improves the security of fit and prevents slipping
                                                                                                    • Amber (Yellow) lens for excellent protection against Ultraviolet (UV) radiation with improved contrast
                                                                                                    • Lens marking: 2C-1.2 3M 1 FT CE
                                                                                                    • Frame marking: SF200 Series, 3M EN166 FT CE

                                                                                                    Technical Specifications

                                                                                                    Eyeglass Type

                                                                                                    Protective / Safety

                                                                                                    Eyeglass Lens Color

                                                                                                    Amber

                                                                                                    Safety Category

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Lens Style

                                                                                                    Anti Fog, Polycarbonate

                                                                                                    Frame Colour

                                                                                                    Amber

                                                                                                    Product Range

                                                                                                    SF203 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.