Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSF100-20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08N1750
Product RangeSF100 Series
Also Known AsGTIN UPC EAN: 00048011626314
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.440 |
Price for:Each
Minimum: 10
Multiple: 10
$304.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSF100-20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08N1750
Product RangeSF100 Series
Also Known AsGTIN UPC EAN: 00048011626314
Technical Datasheet
ViscosityLow Viscosity
Product RangeSF100 Series
Weight20g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCTo Be Advised
Product Overview
The SF100-20 is a Scotch-Weld™ super fast Instant Adhesive rely less on surface moisture for cure speed than standard cyanoacrylates. It is designed to join together difficult-to-bond plastics and rubbers, acidic and contaminated surfaces such as woods, leathers, cardboard and oily surfaces. This cyanoacrylate can be used for a super fast cure in high speed production applications.
- Ethyl hybrid base
- Liquid appearance
- 71 to 95cps Viscosity
Applications
Industrial
Technical Specifications
Viscosity
Low Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
SF100 Series
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
