Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | RV14-8QCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94T2834 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00051128600429 80611603038 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.930 |
| 20+ | $9.320 |
| 50+ | $8.780 |
| 100+ | $8.680 |
| 250+ | $8.510 |
Price for:Pack of 25
Minimum: 10
Multiple: 10
$99.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | RV14-8QCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94T2834 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00051128600429 80611603038 |
| Technical Datasheet | |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | #8 |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Product Range | Highland Series |
| Insulator Colour | Blue |
| Insulator Material | Vinyl |
| SVHC | To Be Advised |
Technical Specifications
| Stud Size - Metric | M4 |
|---|---|
| Wire Size AWG Max | 14AWG |
| Product Range | Highland Series |
| Insulator Material | Vinyl |
| Stud Size - Imperial | #8 |
|---|---|
| Conductor Area CSA | - |
| Insulator Colour | Blue |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
