Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoRV10-6QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94T2829
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00051128600368 80611602972
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.880 |
| 20+ | $14.170 |
| 50+ | $13.490 |
| 100+ | $12.650 |
| 250+ | $12.400 |
Price for:Pack of 25
Minimum: 10
Multiple: 10
$148.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoRV10-6QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94T2829
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00051128600368 80611602972
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial6
Stud Size - Imperial#6
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeHighland Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
To Be Advised
Stud Size - Imperial
6
Wire Size AWG Max
10AWG
Product Range
Highland Series
Insulator Material
Vinyl
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
