Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoPB4BK18-C
Newark Part No.61T4030
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
These Plenum rated cable ties are suitable for general purpose use as well as in air handling spaces making them useful in a wide range of applications. Used to secure wire bundles and harness components quickly and easily. Flexible designs lets ties slip easily under and around cables.
- Length: 4Color: Black
- Tensile strength: 18lbs.
- 100 per bag
- UV resistant
- Made in the USA
Technical Specifications
Cable Tie Material
-
Cable Tie Length
4"
Cable Bundle Diameter Max
-
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
-
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate