Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoNOVEC(TM) CONTACTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78K7084
Product RangeNovec Series
Also Known AsGTIN UPC EAN: 00051135716991
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 6+ | $43.270 |
| 12+ | $40.870 |
| 30+ | $38.980 |
| 54+ | $37.670 |
| 102+ | $36.010 |
| 252+ | $34.010 |
| 504+ | $33.440 |
| 1002+ | $32.230 |
Price for:Each
Minimum: 6
Multiple: 6
$259.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoNOVEC(TM) CONTACTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78K7084
Product RangeNovec Series
Also Known AsGTIN UPC EAN: 00051135716991
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner Applications-
Dispensing MethodAerosol
Volume11fl.oz (US)
Weight-
Product RangeNovec Series
SVHCTo Be Advised
Product Overview
The NOVEC(TM) CONTACT is a Contact Cleaner effectively removes fluorinated oils and greases, light oils and silicones, dust and particulates from sensitive electrical and electronic equipment, including connectors, printed circuit boards, electro-mechanical devices, scales, contacts, relays, switches, instrumentation and circuit breakers. Novec contact cleaner is compatible with plastics and other materials of construction.
- Fast drying, low odor
- Excellent plastics compatibility
- No rinsing and no residue
- Non-flammable
- Low toxicity
- Non-chlorinated
Applications
Consumer Electronics
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Cleaner Applications
-
Volume
11fl.oz (US)
Product Range
Novec Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
