Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoN7E50-Q516RB-50-WFCopy
Newark Part No.93K6320
Product Range7E50 Series
Also Known AsGTIN UPC EAN: 00051111662557 SE008026194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.230 |
Price for:Each
Minimum: 2000
Multiple: 2000
$12,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-Q516RB-50-WFCopy
Newark Part No.93K6320
Product Range7E50 Series
Also Known AsGTIN UPC EAN: 00051111662557 SE008026194
Technical Datasheet
Product Range7E50 Series
Memory / Card TypeCompactFlash Card Type I and Type II
Connector TypeMemory Card
No. of Contacts50Contacts
Insert & Eject Mechanism-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The N7E50-Q516RB-50-WF is a 50-way surface mount CompactFlash™ Type II Card Header with gold-plated copper alloy contacts. The 7E50 series CF card header has high temperature thermoplastic insulation and 2mm board standoff that enables board population. Headers mate with both CompactFlash™ Type I and type II cards. Single row surface mount solder tails facilitate auto placement and IR soldering.
- Extended guide rails enable accurate and easy card insertion
- Normal type, ejector not acceptable
- Meets CFA standards for known compatibility and reliability
- Beige color
- UL94V-0 Flammability rating
- 0.5A Current rating
- 10³MΩ at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
7E50 Series
Connector Type
Memory Card
Insert & Eject Mechanism
-
Contact Plating
Gold Plated Contacts
Memory / Card Type
CompactFlash Card Type I and Type II
No. of Contacts
50Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for N7E50-Q516RB-50-WF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
