Print Page
N10220-5212PC
D Sub Connector, Mini D (Ribbon Connector), Receptacle, 102 Series, 20 Contacts, Solder
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoN10220-5212PCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55M0807
Product Range102 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 5+ | $8.210 |
| 10+ | $7.580 |
| 25+ | $7.040 |
| 50+ | $6.680 |
| 100+ | $6.260 |
| 250+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN10220-5212PCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55M0807
Product Range102 Series
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
No. of Contacts20Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialZinc Alloy Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
20Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Alternatives for N10220-5212PC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
