Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMVU18BCK (BULK)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73J5685
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007013150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.522 |
| 5000+ | $0.477 |
Price for:Each
Minimum: 1000
Multiple: 1000
$522.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMVU18BCK (BULK)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73J5685
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007013150
Technical Datasheet
Insulator ColourRed
Product RangeScotchlok Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
Scotchlok Series
Wire Size AWG Max
18AWG
Insulator Material
Vinyl
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
