Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMVU14-187DMX
Newark Part No.66W6098
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586747 80611458193
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $231.66 |
| 10+ | $217.14 |
| 25+ | $195.36 |
| 50+ | $173.58 |
| 100+ | $166.32 |
| 250+ | $151.80 |
| 500+ | $144.54 |
| 1000+ | $119.46 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$231.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMVU14-187DMX
Newark Part No.66W6098
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586747 80611458193
Technical Datasheet
Product RangeScotchlok Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialVinyl
Terminal MaterialCopper
SVHCTo Be Advised
Alternatives for MVU14-187DMX
1 Product Found
Technical Specifications
Product Range
Scotchlok Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
To Be Advised
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Copper
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate