Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMV18-8R/LXCopy
Newark Part No.66W6142
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587317 80611458763
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.480 |
| 5+ | $96.780 |
| 10+ | $84.160 |
| 25+ | $82.480 |
| 50+ | $80.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$110.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMV18-8R/LXCopy
Newark Part No.66W6142
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587317 80611458763
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Stud Size - Imperial
#8
Wire Size AWG Max
18AWG
Product Range
Scotchlok Series
Insulator Material
Vinyl
Alternatives for MV18-8R/LX
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
