Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMV10BCXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66W6124
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587676 80611464134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.620 |
| 5+ | $87.200 |
| 10+ | $79.440 |
| 25+ | $76.060 |
| 50+ | $70.100 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$96.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMV10BCXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66W6124
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587676 80611464134
Technical Datasheet
Insulator ColourYellow
Product RangeScotchlok Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
Scotchlok Series
Wire Size AWG Max
10AWG
Insulator Material
Vinyl
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
