Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMU18BCXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66W5988
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128590065 80611466527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.120 |
| 5+ | $68.310 |
| 10+ | $67.510 |
| 25+ | $66.700 |
| 50+ | $61.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$69.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMU18BCXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66W5988
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128590065 80611466527
Technical Datasheet
Insulator Colour-
Product RangeScotchlok Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
Scotchlok Series
Wire Size AWG Max
18AWG
Insulator Material
Uninsulated
Technical Docs (3)
Alternatives for MU18BCX
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
