New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Personal Protection & Safety
                                                                                                    4. Ear Protection
                                                                                                    5. Ear Protection Communication Devices
                                                                                                    Print Page

                                                                                                    MT73H7A4610NA

                                                                                                    Headset, Headband, Earmuff, 27 dB, PELTOR LiteCom Plus Series

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M MT73H7A4610NA
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoMT73H7A4610NA
                                                                                                    Newark Part No.64AK6031
                                                                                                    Product RangePELTOR LiteCom Plus Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,017.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,017.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoMT73H7A4610NA
                                                                                                    Newark Part No.64AK6031
                                                                                                    Product RangePELTOR LiteCom Plus Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Communication TypeEnvironmental Listening, External Audio Input, 2-Way Radio
                                                                                                    Hearing Protection StyleEarmuff
                                                                                                    Hearing Protection TypeHeadband
                                                                                                    Product Type-
                                                                                                    Noise Reduction Rating27dB
                                                                                                    Product RangePELTOR LiteCom Plus Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MT73H7A4610NA PELTOR™ LiteCom plus headset, headband is a next generation protective communication solution. With an integrated, pre-programmed analog two-way radio, noise-cancelling microphone, and environment listening, the LiteCom plus headset not only helps protect you against hazardous noise, but also makes it easy to communicate in noisy environments and helps promote auditory situational awareness. It offers wireless communication in noisy environments. Suitable for work in a wide range of industrial applications, when hands-free communication and hearing protection are needed.

                                                                                                    • Pre-programmed analog two-way radio communication, waterproof, noise-cancelling microphone (IP68)
                                                                                                    • Hearing protection with built in two-way radio, environmental-listening technology
                                                                                                    • Environmental listening technology, voice menu with multiple language selection
                                                                                                    • Push-to-Listen function, rechargeable battery, lithium-ion
                                                                                                    • Voice operated transmission (VOX), external connection jack
                                                                                                    • Auto power-off function, battery status indication, water-resistant design (IP54 when worn)
                                                                                                    • Noise-cancelling boom microphone for clear speech transmission in noisy environments
                                                                                                    • External jack for communicating with external communication devices
                                                                                                    • Operating temperature range from -20°C to 50°C, 3.7V, 1800mA, 6.7Wh capacity
                                                                                                    • Typical 120dBm receiver sensibility, 12.5KHz channel separation

                                                                                                    Contents

                                                                                                    1 x 3M™ PELTOR™ LiteCom plus headset, 1 x battery (ACK081), 1 x power supply FR08, 1 x cable AL2AI (for ACK081), 1 x hygiene kit HY83, 1 x mic tape HYM1000, 1 x user instruction.

                                                                                                    Technical Specifications

                                                                                                    Communication Type

                                                                                                    Environmental Listening, External Audio Input, 2-Way Radio

                                                                                                    Hearing Protection Type

                                                                                                    Headband

                                                                                                    Noise Reduction Rating

                                                                                                    27dB

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Hearing Protection Style

                                                                                                    Earmuff

                                                                                                    Product Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PELTOR LiteCom Plus Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.