New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Hook and Loop Fasteners
                                                                                                    Print Page

                                                                                                    MP-3526/27 WHITE

                                                                                                    Hook & Loop Fastener, Scotchmate™ Reclosable, 1 ", 25.4 mm, White, PP (Polypropylene)

                                                                                                    3M
                                                                                                    3M MP-3526/27 WHITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoMP-3526/27 WHITE
                                                                                                    Newark Part No.93F6916
                                                                                                    Product RangeScotchmate Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051131064881
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoMP-3526/27 WHITE
                                                                                                    Newark Part No.93F6916
                                                                                                    Product RangeScotchmate Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051131064881
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fastener Length - Imperial-
                                                                                                    Fastener Length - Metric-
                                                                                                    Fastener Width - Imperial1"
                                                                                                    Fastener Width - Metric25.4mm
                                                                                                    Fastener ColourWhite
                                                                                                    Fastener MaterialPP (Polypropylene)
                                                                                                    Cable Bundle Diameter Max-
                                                                                                    Minimum Loop Tensile Strength-
                                                                                                    Roll Length4.5m
                                                                                                    Product RangeScotchmate Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The MP series 3M™ Scotchmate Hook and Loop Fastening Systems offer advanced closure alternatives to zippers, screws, snaps, hooks, bolts and more. They're often better than conventional closure methods because they offer greater design flexibility, faster product assembly, smoother and cleaner exterior surfaces and improved product performance in many applications. Mini packs are great for design development and small volume product requirements. Now you can inexpensively test and evaluate 3M's seven most popular re-closable fastening systems before making a more substantial investment. Mini packs also simplify storage and dispensing. Available in Mini packs are both plain-backed sew-on and adhesive-backed fasteners which allow for faster, easier attachment. Pressure-sensitive adhesive-backed versions include both general purpose and 3M high performance adhesive.

                                                                                                    • General purpose pressure-sensitive rubber adhesive/bonds to most surfaces

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Fastener Length - Imperial

                                                                                                    -

                                                                                                    Fastener Width - Imperial

                                                                                                    1"

                                                                                                    Fastener Colour

                                                                                                    White

                                                                                                    Cable Bundle Diameter Max

                                                                                                    -

                                                                                                    Roll Length

                                                                                                    4.5m

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Fastener Length - Metric

                                                                                                    -

                                                                                                    Fastener Width - Metric

                                                                                                    25.4mm

                                                                                                    Fastener Material

                                                                                                    PP (Polypropylene)

                                                                                                    Minimum Loop Tensile Strength

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Scotchmate Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.