Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMNU14-250DFIKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M8721
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007022916 80610057681
Your Part Number
1,542 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $1.910 |
| 25+ | $1.580 |
| 50+ | $1.400 |
| 100+ | $1.250 |
| 500+ | $1.100 |
| 1000+ | $0.586 |
| 2500+ | $0.542 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMNU14-250DFIKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M8721
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007022916 80610057681
Technical Datasheet
Product RangeScotchlok Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (2)
Alternatives for MNU14-250DFIK
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
