Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMNG18-8R/LX
Newark Part No.66W6349
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586440 80611457898
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$151.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMNG18-8R/LX
Newark Part No.66W6349
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586440 80611457898
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Stud Size - Imperial
#8
Wire Size AWG Max
18AWG
Product Range
Scotchlok Series
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for MNG18-8R/LX
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate