Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMNG14-10FXCopy
Newark Part No.66W6318
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586679 80611458128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.660 |
| 10+ | $110.770 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$578.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMNG14-10FXCopy
Newark Part No.66W6318
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586679 80611458128
Technical Datasheet
Product RangeScotchlok Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial10
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M5
Insulator Material
Nylon (Polyamide)
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (3)
Alternatives for MNG14-10FX
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
