Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMNG10-6FLXCopy
Newark Part No.66W6309
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587942 80611464407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $60.500 |
| 25+ | $58.690 |
| 50+ | $55.390 |
Price for:Pack of 50
Minimum: 10
Multiple: 1
$605.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMNG10-6FLXCopy
Newark Part No.66W6309
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587942 80611464407
Technical Datasheet
Product RangeScotchlok Series
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial6
Insulator ColourYellow
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
-
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (3)
Alternatives for MNG10-6FLX
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
