Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMH18BCKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33P6129
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007063438 80610530265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.310 |
| 500+ | $1.220 |
| 1250+ | $1.120 |
| 2500+ | $1.030 |
Price for:Each
Minimum: 250
Multiple: 250
$327.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMH18BCKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33P6129
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007063438 80610530265
Technical Datasheet
Insulator Colour-
Product RangeScotchlok Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialPolyolefin
SVHCTo Be Advised
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
Scotchlok Series
Wire Size AWG Max
18AWG
Insulator Material
Polyolefin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
