Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMH14-8R/LXCopy
Newark Part No.10M9533
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589007 80611465461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.360 |
| 10+ | $50.510 |
| 25+ | $45.220 |
| 50+ | $44.020 |
| 100+ | $38.970 |
| 250+ | $34.400 |
| 500+ | $33.670 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$54.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMH14-8R/LXCopy
Newark Part No.10M9533
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589007 80611465461
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator ColourBlue
Insulator MaterialPolyolefin
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
To Be Advised
Stud Size - Imperial
#8
Wire Size AWG Max
14AWG
Product Range
Scotchlok Series
Insulator Material
Polyolefin
Technical Docs (2)
Alternatives for MH14-8R/LX
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
