Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMH14-10R/LXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10M9526
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589014 80611465479
Your Part Number
17 In Stock
| Quantity | Price |
|---|---|
| 1+ | $44.540 |
| 5+ | $41.470 |
| 10+ | $39.430 |
| 25+ | $37.580 |
| 50+ | $35.370 |
| 100+ | $33.400 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$44.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMH14-10R/LXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10M9526
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589014 80611465479
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator ColourBlue
Insulator MaterialPolyolefin
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
To Be Advised
Stud Size - Imperial
10
Wire Size AWG Max
14AWG
Product Range
Scotchlok Series
Insulator Material
Polyolefin
Technical Docs (2)
Alternatives for MH14-10R/LX
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
