Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMH10-8RXCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10M9523
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128588888 80611465347
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.970 |
| 5+ | $45.760 |
| 10+ | $42.940 |
| 25+ | $41.660 |
| 50+ | $39.310 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$48.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMH10-8RXCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10M9523
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128588888 80611465347
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial8
Stud Size - Imperial#8
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator ColourYellow
Insulator MaterialPolyolefin
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
#8
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
To Be Advised
Stud Size - Imperial
8
Wire Size AWG Max
10AWG
Product Range
Scotchlok Series
Insulator Material
Polyolefin
Technical Docs (2)
Alternatives for MH10-8RX
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
