Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | M18-10R/LXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66W6020 |
| Product Range | Scotchlok Series |
| Also Known As | GTIN UPC EAN: 00051128586419 80611457864 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $48.870 |
| 10+ | $45.860 |
| 25+ | $44.490 |
| 50+ | $41.990 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$244.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | M18-10R/LXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66W6020 |
| Product Range | Scotchlok Series |
| Also Known As | GTIN UPC EAN: 00051128586419 80611457864 |
| Technical Datasheet | |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Stud Size - Imperial | 10 |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | - |
| Product Range | Scotchlok Series |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | To Be Advised |
Technical Specifications
| Stud Size - Metric | M5 |
|---|---|
| Stud Size - Imperial | 10 |
| Conductor Area CSA | - |
| Insulator Colour | - |
| SVHC | To Be Advised |
| Stud Size - Imperial | #10 |
|---|---|
| Wire Size AWG Max | 18AWG |
| Product Range | Scotchlok Series |
| Insulator Material | Uninsulated |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
