Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoM14-6R/SXCopy
Newark Part No.66W6012
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586587 80611458037
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.610 |
| 5+ | $49.420 |
| 10+ | $46.600 |
| 25+ | $45.310 |
| 50+ | $42.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$52.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoM14-6R/SXCopy
Newark Part No.66W6012
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586587 80611458037
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial6
Stud Size - Imperial#6
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
-
SVHC
To Be Advised
Stud Size - Imperial
6
Wire Size AWG Max
14AWG
Product Range
Scotchlok Series
Insulator Material
Uninsulated
Technical Docs (3)
Alternatives for M14-6R/SX
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
