Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoM10-8RXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66W6003
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587140 80611458599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.390 |
| 25+ | $33.730 |
| 50+ | $31.750 |
| 100+ | $29.990 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$353.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoM10-8RXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66W6003
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587140 80611458599
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
-
SVHC
To Be Advised
Stud Size - Imperial
#8
Wire Size AWG Max
10AWG
Product Range
Scotchlok Series
Insulator Material
Uninsulated
Technical Docs (3)
Alternatives for M10-8RX
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
