Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoHF365/34Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC5236
Product RangeHF365 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.970 |
| 5+ | $197.750 |
| 10+ | $187.750 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$209.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoHF365/34Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC5236
Product RangeHF365 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors34Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGrey
Cable Width43.18mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPolyolefin, Zero Halogen
Ribbon Cable TypeFlat Ribbon Cable
Product RangeHF365 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
Polyolefin, Zero Halogen
Product Range
HF365 Series
No. of Conductors
34Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
43.18mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
