Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoHF365/10SFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99R8441
Product RangeHF365 Series
Also Known AsGTIN UPC EAN: 00051111951088 80001242918
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $85.310 |
| 20+ | $83.600 |
| 50+ | $81.900 |
Price for:Reel of 100
Minimum: 10
Multiple: 10
$853.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoHF365/10SFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99R8441
Product RangeHF365 Series
Also Known AsGTIN UPC EAN: 00051111951088 80001242918
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors10Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
Cable Width12.7mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPolyolefin, Zero Halogen
Ribbon Cable TypeFlat Ribbon Cable
Product RangeHF365 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
Polyolefin, Zero Halogen
Product Range
HF365 Series
No. of Conductors
10Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
12.7mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
