Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoHF100/20TPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90W2702
Product RangeHF100 Series
Also Known AsGTIN UPC EAN: 00051115592867 80001258260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $328.890 |
Price for:Spool of 100
Minimum: 5
Multiple: 5
$1,644.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoHF100/20TPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90W2702
Product RangeHF100 Series
Also Known AsGTIN UPC EAN: 00051115592867 80001258260
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors20Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlue, White
Cable Width25.4mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating150V
Conductor MaterialTinned Copper
Jacket MaterialPolyolefin, Zero Halogen
Ribbon Cable TypeTwisted Pair to Flat Ribbon Cable
Product RangeHF100 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Blue, White
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
150V
Jacket Material
Polyolefin, Zero Halogen
Product Range
HF100 Series
No. of Conductors
20Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
25.4mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Twisted Pair to Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
