Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoH-29-POUCH
Newark Part No.17AC6314
Product RangeHighland Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.05 |
| 25+ | $15.66 |
| 50+ | $14.48 |
| 100+ | $13.69 |
| 250+ | $12.45 |
| 500+ | $11.66 |
| 1000+ | $10.75 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$160.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoH-29-POUCH
Newark Part No.17AC6314
Product RangeHighland Series
Technical Datasheet
Product RangeHighland Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator ColourGray
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Product Range
Highland Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Vinyl
Termination
Twist On
Wire Size AWG Max
16AWG
Insulator Colour
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate