Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoGPH-060GF, GREY, 33M X 19MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28AK9885
Product RangeVHB GPH Series
Your Part Number
21 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.620 |
| 5+ | $49.120 |
| 10+ | $47.130 |
| 25+ | $45.760 |
| 50+ | $44.020 |
Price for:Each
Minimum: 1
Multiple: 1
$51.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoGPH-060GF, GREY, 33M X 19MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28AK9885
Product RangeVHB GPH Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialFoam
Tape ColourGrey
Total Tape Thickness23.6 mil (0.6 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeVHB GPH Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Grey
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
VHB GPH Series
Tape Backing Material
Foam
Total Tape Thickness
23.6 mil (0.6 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
