Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP301-1/8-6-BLACK-10 PCPKS
Newark Part No.27W3077
Product RangeFP301 Series
Also Known AsGTIN UPC EAN: 00051128601167
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 10+ | $9.040 |
| 25+ | $8.340 |
| 50+ | $7.880 |
| 100+ | $7.530 |
| 250+ | $6.630 |
| 500+ | $6.440 |
| 1000+ | $5.470 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-1/8-6-BLACK-10 PCPKS
Newark Part No.27W3077
Product RangeFP301 Series
Also Known AsGTIN UPC EAN: 00051128601167
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.175mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.57mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFP301 Series
SVHCTo Be Advised
Product Overview
The FP301-1/8-6"-BLACK-10 PCPKS is an assorted Heat Shrink Tubing made of polyolefin. The 80611603780 shrink tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial applications. The tubing is split resistant, mechanically tough, easily marked and resists cold flow. It is designed to withstand elevated temperatures to 300°C for short periods. It is also used for lightweight wire harness covering and wire marking, wire bundling and fire-resistant covering.
- Flexible and split resistant
- 2:1 Shrink ratio
- 400% Elongation
Applications
Maintenance & Repair, Automotive, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.175mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
1.57mm
Product Range
FP301 Series
Technical Docs (1)
Alternatives for FP301-1/8-6-BLACK-10 PCPKS
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability