| Quantity | Price |
|---|---|
| 1+ | $88.060 |
| 10+ | $79.210 |
| 25+ | $76.260 |
| 50+ | $71.630 |
| 100+ | $69.520 |
| 250+ | $65.310 |
| 500+ | $63.200 |
Product Information
Product Overview
The FP-301 1/8" BL 100' is a black Heat Shrink Tube that offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is easily marked and resists cold flow. It is used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering. FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering.
- Split-resistant
- Mechanically tough
- 2400psi Tensile strength
- Self-extinguish
- Non-corrosive
- Meets UL 224 all-tubing flame test (except clear)
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
2:1
3.175mm
100ft
0.062"
PO (Polyolefin)
To Be Advised
0.125"
Black
30.5m
1.57mm
FP301 Series
Technical Docs (1)
Alternatives for FP-301 1/8" BL 100'
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate