Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoFMV01202-2 X 4-25
Newark Part No.99Y0891
Product Range3M FMV01202
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part NoFMV01202-2 X 4-25
Newark Part No.99Y0891
Product Range3M FMV01202
Technical Datasheet
Label TypeTamperproof
Label Dimensions50.8mm x 101.6mm
Label Height50.8mm
Label Width101.6mm
Label Diameter-
Label MaterialPolyester
Label LegendVoid
Label ColourSilver
Pack Quantity25
Product Range3M FMV01202
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Triangle Void Polyester Label Products FMV01202 is a tamperindicating stock designed to provide a triangle pattern in the facestock when removal is attempted. These label products utilize 3M Adhesive P1410 which is an aggressive tackified emulsion acrylic adhesive that offers excellent adhesion to a wide variety of substrates, including polyolefins.
- Size: 2" x 4" - 25/roll
- Diecut Shape: Rectangle
- Color: Silver
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Label Type
Tamperproof
Label Height
50.8mm
Label Diameter
-
Label Legend
Void
Pack Quantity
25
SVHC
No SVHC (15-Jan-2019)
Label Dimensions
50.8mm x 101.6mm
Label Width
101.6mm
Label Material
Polyester
Label Colour
Silver
Product Range
3M FMV01202
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
