
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | FDI18-187QCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 94T2805 |
| Product Range | Highland Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 10+ | $12.960 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | FDI18-187QCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 94T2805 |
| Product Range | Highland Series |
| Technical Datasheet | |
| Product Range | Highland Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 4.75mm x 0.51mm |
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Red |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | To Be Advised |
Product Overview
The FDI18-187Q is a Highland™ Female Disconnect Terminal Butted Seam with tin-plated brass contacts, female quick disconnect brass terminal and crimp termination. This Highland series terminal is nylon fully insulated, mates with male tab, accepts a wire range of 22 to 18AWG, a 0.187-inch stud size. Attached to male disconnect by tongue slipping over male tab. Use of dents and rolled edges on female part provides excellent holding force while allowing easy and quick disconnect.
- 105°C Temperature rating
Applications
Industrial
Warnings
Turn power off before installing or removing terminal. All electrical work should be done according to appropriate electrical codes.
Technical Specifications
| Product Range | Highland Series |
|---|---|
| Tab Size - Metric | 4.75mm x 0.51mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | To Be Advised |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | - |
| Terminal Material | Brass |
Technical Docs (3)
Alternatives for FDI18-187Q
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
