EPS300-1/8-6-BLACK-10-10PCPKS
Adhesive Lined Heat Shrink Tubing, Pack of 10 6" Pieces, 3:1, 0.125 ", 3.18 mm, Black, 6 "

Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.910 |
| 5+ | $25.980 |
| 10+ | $24.710 |
| 25+ | $23.550 |
| 50+ | $22.160 |
| 100+ | $20.930 |
Product Information
Product Overview
The EPS300-1/8-6"-BLACK-10-10PCPKS is a Heat Shrink Tubing, 3:1 thin-wall, flexible tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C (250°F), EPS-300 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C (176°F).
- Offers excellent environmental protection
- Excellent fluid resistance
- Quickly and easily protects from harsh environments
Applications
Consumer Electronics, Automotive
Technical Specifications
3:1
3.18mm
6"
0.04"
PO (Polyolefin)
To Be Advised
0.125"
Black
152.4mm
1.02mm
EPS300 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
