EPS300-1/2-48-BLACK-12PCS
Adhesive Lined Heat Shrink Tubing, Pack of 12 4' Pieces, 3:1, 0.5 ", 12.7 mm, Black, 4 ft, 1.2 m

Need more?
| Quantity | Price |
|---|---|
| 1+ | $252.040 |
| 5+ | $237.210 |
| 10+ | $230.430 |
Product Information
Product Overview
The EPS300 series flexible thin-wall Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C, EPS-300 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C. EPS-300 tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts.
- -55 to 110°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
3:1
12.7mm
4ft
0.16"
PO (Polyolefin)
To Be Advised
0.5"
Black
1.2m
4.06mm
EPS300 Series
Technical Docs (1)
Alternatives for EPS300-1/2-48-BLACK-12PCS
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
