Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.490 |
| 10+ | $42.270 |
| 25+ | $37.840 |
| 50+ | $36.830 |
| 100+ | $32.610 |
| 250+ | $28.780 |
| 500+ | $28.180 |
Product Information
Alternatives for EPS200-1/2-6-BLACK-10 PCPKS
1 Product Found
Product Overview
The EPS200 series flexible thin-wall Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with a thin layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C, EPS-200 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C.
- -55 to 110°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
2:1
12.7mm
6"
0.25"
PO (Polyolefin)
To Be Advised
0.5"
Black
152.4mm
6.35mm
EPS200 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate