Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoEM25TP-0050
Newark Part No.39AM8715
Product RangeEM25TP Series
Your Part Number
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.920 |
| 5+ | $61.620 |
| 10+ | $58.610 |
| 25+ | $56.210 |
| 50+ | $53.800 |
Price for:Each
Minimum: 1
Multiple: 1
$64.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEM25TP-0050
Newark Part No.39AM8715
Product RangeEM25TP Series
Shielding TypeEMI Absorber
Gasket Material-
Length340mm
Product Length340mm
Width340mm
Product Width340mm
Depth0.05mm
Product Depth0.05mm
Product RangeEM25TP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Absorber
Length
340mm
Width
340mm
Depth
0.05mm
Product Range
EM25TP Series
Gasket Material
-
Product Length
340mm
Product Width
340mm
Product Depth
0.05mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate