Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDT11 BLACKCopy
Newark Part No.85Y4322
Product RangeDT11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.340 |
| 25+ | $15.930 |
| 50+ | $14.710 |
| 100+ | $13.890 |
| 250+ | $12.670 |
| 500+ | $11.850 |
| 1000+ | $10.900 |
Price for:Each
Minimum: 24
Multiple: 24
$392.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDT11 BLACKCopy
Newark Part No.85Y4322
Product RangeDT11 Series
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Film
Tape TypeHeavy Duty Duct
Adhesive TypeSynthetic/Natural Rubber Blend Adhesive
Tape Length - Metric54.8m
Tape Length - Imperial60yard
Tape ColourBlack
Total Tape Thickness11 mil (0.27 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product RangeDT11 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
PE (Polyethylene) Film
Adhesive Type
Synthetic/Natural Rubber Blend Adhesive
Tape Length - Imperial
60yard
Total Tape Thickness
11 mil (0.27 mm)
Roll Length - Metric
54.8m
Tape Width - Metric
48mm
SVHC
To Be Advised
Tape Type
Heavy Duty Duct
Tape Length - Metric
54.8m
Tape Colour
Black
Roll Length - Imperial
60yard
Tape Width - Imperial
1.89"
Product Range
DT11 Series
Technical Docs (1)
Alternatives for DT11 BLACK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
