Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDT11 48MM X 54.8M BLACKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02AH8789
Product RangeDT11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 24+ | $16.570 |
| 25+ | $15.750 |
| 50+ | $15.580 |
| 100+ | $15.290 |
| 250+ | $14.860 |
| 500+ | $14.520 |
| 1000+ | $14.200 |
Price for:Each
Minimum: 24
Multiple: 1
$397.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDT11 48MM X 54.8M BLACKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02AH8789
Product RangeDT11 Series
Technical Datasheet
Tape TypeHeavy Duty Duct
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeSynthetic/Natural Rubber Blend Adhesive
Tape Length - Metric54.8m
Tape Length - Imperial60yard
Tape ColourBlack
Total Tape Thickness11 mil (0.27 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product RangeDT11 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Heavy Duty Duct
Adhesive Type
Synthetic/Natural Rubber Blend Adhesive
Tape Length - Imperial
60yard
Total Tape Thickness
11 mil (0.27 mm)
Roll Length - Metric
54.8m
Tape Width - Metric
48mm
SVHC
To Be Advised
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
54.8m
Tape Colour
Black
Roll Length - Imperial
60yard
Tape Width - Imperial
1.89"
Product Range
DT11 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
