Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDP460Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.65AC5811
Product RangeScotch-Weld Series
Also Known As00638060089989
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $52.620 |
Price for:Each
Minimum: 1
Multiple: 1
$52.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDP460Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.65AC5811
Product RangeScotch-Weld Series
Also Known As00638060089989
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourWhite
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Product Overview
DP460 is a Scotch-Weld™ Epoxy Adhesive used for joining, adhering, attaching, repairing, potting, panel or structural bonding.
- 60 minute work life allows sufficient time for adjustments
- Toughened for impact resistance and high fatigue resistance to withstand demanding conditions
- Easy-to-mix and apply for straightforward application
- High peel and shear strength for strong bonds in critical applications
- 60 minute work life, reaches handling strength in around 4-6 hours
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
White
Tensile Strength
-
Volume
50ml
Product Range
Scotch-Weld Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
