
| Quantity | Price |
|---|---|
| 10+ | $166.840 |
| 20+ | $157.570 |
| 50+ | $148.300 |
Product Information
Product Overview
DP420NS 200 ML 3M™ Scotch-Weld™ epoxy adhesive is a high performance, two-part epoxy adhesives offering outstanding shear and peel adhesion, and very high levels of durability. It is toughened, non-sag, two-part epoxy structural adhesive that provides good strength along with high impact and fatigue resistance to meet demanding bonding challenges. It can replace mechanical fasteners, screws, rivets and spot welds in many applications. When using a Duo-Pak size adhesive, rely on 3M dispensing equipment for convenient and accurate metering, mixing and dispensing. High peel and shear strength maintains lasting bond at high and low temperatures and maintains bond strength at high and low temperatures and can withstand paint bake operations up to 400°F for 60minutes. Epoxy adhesive is part of the class of adhesives called "structural adhesives," which also includes polyurethane, acrylic, cyanoacrylate and others.
- Toughened for impact and fatigue resistance
- 20minute work life provides time for positioning and adjustment
- Non-sag formulation ensures adhesive stays where applied
- 200ml volume, black accelerator
- High shear strength, high peel strength
- Outstanding environmental performance, easy mixing
- Controlled flow (3M™ Scotch-Weld™ epoxy adhesive DP420 NS black)
- Recognized as meeting UL 94 HB – underwriters laboratory horizontal burn flammability test
Technical Specifications
Epoxy - 2 Part
Room Temperature
Cartridge
-
To Be Advised
Black
-
200ml
Scotch-Weld Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
