Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP-420 OFF-WHITE
Newark Part No.07H2737
Product RangeScotch-Weld™ Series
Also Known AsGTIN UPC EAN: 00021200822360
Your Part Number
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Manufacturer3M
Manufacturer Part NoDP-420 OFF-WHITE
Newark Part No.07H2737
Product RangeScotch-Weld™ Series
Also Known AsGTIN UPC EAN: 00021200822360
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourWhite
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume1.25fl.oz (US)
Weight-
Product RangeScotch-Weld™ Series
SVHCTo Be Advised
Alternatives for DP-420 OFF-WHITE
1 Product Found
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
White
Tensile Strength
-
Volume
1.25fl.oz (US)
Product Range
Scotch-Weld™ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF