Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDP-100 CLEAR 200ML
Newark Part No.08C4802
Product RangeScotch-Weld Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $95.380 |
| 25+ | $90.330 |
Price for:Each
Minimum: 12
Multiple: 12
$1,144.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDP-100 CLEAR 200ML
Newark Part No.08C4802
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourTransparent
CureTemperature
Tensile Strength-
Dispensing MethodCartridge
Volume200ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
-
Volume
200ml
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
