Print Page
D3448-89120
Connector Accessory, Strain Relief, D89 Series Wire-to-Board Receptacles, 20 Positions, Plastic
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | D3448-89120Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 12P7103 |
| Product Range | D3448 Series |
| Also Known As | GTIN UPC EAN: 00051119908237 80001205501 |
| Your Part Number | |
| Technical Datasheet |
847 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.701 |
| 10+ | $0.604 |
| 25+ | $0.572 |
| 50+ | $0.530 |
| 100+ | $0.506 |
| 500+ | $0.473 |
| 1000+ | $0.435 |
| 5000+ | $0.395 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | D3448-89120Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 12P7103 |
| Product Range | D3448 Series |
| Also Known As | GTIN UPC EAN: 00051119908237 80001205501 |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| No. of Positions | 20Positions |
| For Use With | D89 Series Wire-to-Board Receptacles |
| Strain Relief Material | Plastic |
| Product Range | D3448 Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| For Use With | D89 Series Wire-to-Board Receptacles |
| Product Range | D3448 Series |
| No. of Positions | 20Positions |
|---|---|
| Strain Relief Material | Plastic |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
