Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoD3448-89116
Newark Part No.12P7102
Product RangeD3448 Series
Also Known AsGTIN UPC EAN: 00051119908220 80001205493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.297 |
| 2500+ | $0.275 |
| 5000+ | $0.263 |
| 10000+ | $0.246 |
Price for:Each
Minimum: 1000
Multiple: 100
$297.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoD3448-89116
Newark Part No.12P7102
Product RangeD3448 Series
Also Known AsGTIN UPC EAN: 00051119908220 80001205493
Technical Datasheet
Accessory TypeStrain Relief
For Use WithD89 Series Wire-to-Board Receptacles
No. of Positions16Positions
Strain Relief MaterialPlastic
Product RangeD3448 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
16Positions
Product Range
D3448 Series
For Use With
D89 Series Wire-to-Board Receptacles
Strain Relief Material
Plastic
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
