Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoD3408-6302-ARCopy
Newark Part No.12P7079
Product RangeD3000 Series
Also Known AsGTIN UPC EAN: 00051119907742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 700+ | $1.420 |
Price for:Each
Minimum: 1050
Multiple: 350
$1,491.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoD3408-6302-ARCopy
Newark Part No.12P7079
Product RangeD3000 Series
Also Known AsGTIN UPC EAN: 00051119907742
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeD3000 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Product Overview
The D3000 series Four-wall Header with brass contacts and a high temperature glass-filled polyester insulator. The high temperature insulator in through-hole version suitable for paste in hole reflow soldering.
- Mounting holes for securing header to board
- High temperature insulator suitable for no lead soldering operations
- Optional ejector latches
- Optional polarizing posts available
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
D3000 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Alternatives for D3408-6302-AR
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
